Part Details for LBR2012T4R7M8 by TAIYO YUDEN
Overview of LBR2012T4R7M8 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBR2012T4R7M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9922
|
Newark | Inductor, hi Current Wound ,0805,4.7Uh20% ,t&r |Taiyo Yuden LBR2012T4R7M8 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0910 | Buy Now |
DISTI #
587-LBR2012T4R7M8TR-ND
|
DigiKey | FIXED IND 4.7UH 200MA 240 MOHM Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0609 | Buy Now |
DISTI #
LBR2012T4R7M8
|
Avnet Americas | Inductor Chip Wirewound 4.7uH 20% 0.2A 0805 Embossed T/R - Tape and Reel (Alt: LBR2012T4R7M8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0644 | Buy Now |
DISTI #
963-LBR2012T4R7M8
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LBQEA201212T4R7M 0805 4.7uH 20% Hi Current RoHS: Compliant | 8761 |
|
$0.0500 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0474 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0519 / $0.0614 | Buy Now |
DISTI #
LBR2012T4R7M8
|
Avnet Americas | Inductor Chip Wirewound 4.7uH 20% 0.2A 0805 Embossed T/R - Tape and Reel (Alt: LBR2012T4R7M8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0644 | Buy Now |
Part Details for LBR2012T4R7M8
LBR2012T4R7M8 CAD Models
LBR2012T4R7M8 Part Data Attributes:
|
LBR2012T4R7M8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBR2012T4R7M8
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LBR2012T4R7M8
This table gives cross-reference parts and alternative options found for LBR2012T4R7M8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBR2012T4R7M8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMQEA201212T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LBR2012T4R7M8 vs LMQEA201212T4R7M |
LSQEA201212T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LBR2012T4R7M8 vs LSQEA201212T4R7M |
LBQEA201212T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LBR2012T4R7M8 vs LBQEA201212T4R7M |