Part Details for LBR2518T1R0MV by TAIYO YUDEN
Overview of LBR2518T1R0MV by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBR2518T1R0MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1580
|
Newark | Inductor,low Rdc Wound,1007,1.0Uh,20% Rohs Compliant: Yes |Taiyo Yuden LBR2518T1R0MV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 | Buy Now |
DISTI #
08AK6296
|
Newark | General Purpose Inductor, 1Uh, 20%, 1 Element, Smd |Taiyo Yuden LBR2518T1R0MV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.4670 | Buy Now |
DISTI #
587-4075-1-ND
|
DigiKey | FIXED IND 1UH 960MA 45 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1010 | Buy Now |
DISTI #
963-LBR2518T1R0MV
|
Mouser Electronics | Power Inductors - SMD 1007 1uH 58.5mOhms 20%Tol 960mA RoHS: Compliant | 0 |
|
$0.0860 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0784 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.0866 / $0.1037 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.0866 / $0.1037 | Buy Now |
Part Details for LBR2518T1R0MV
LBR2518T1R0MV CAD Models
LBR2518T1R0MV Part Data Attributes
|
LBR2518T1R0MV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBR2518T1R0MV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.0585 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.96 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LBR2518T1R0MV
This table gives cross-reference parts and alternative options found for LBR2518T1R0MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBR2518T1R0MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD3225VP-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 1310 | 3L Electronic Corporation | LBR2518T1R0MV vs SMD3225VP-1R0M |