Part Details for LBT127 by Cincon Electronics Corporation
Overview of LBT127 by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LBT127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-LBT127-ND
|
DigiKey | HEAT SINKS , LONGITUDINAL FINS, Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4200 | Buy Now |
|
Onlinecomponents.com | Heat Sink - Longitudinal Fins - Half Brick RoHS: Compliant | 0 |
|
$2.1400 / $3.2500 | Buy Now |
DISTI #
LBT127
|
TME | Heatsink Min Qty: 1 | 0 |
|
$3.1900 / $3.9600 | RFQ |
Part Details for LBT127
LBT127 CAD Models
LBT127 Part Data Attributes
|
LBT127
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LBT127
Cincon Electronics Corporation
Heat Sink, Fin, Screw, Transverse, Aluminum Alloy, Black Anodized,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM ALLOY | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | TRANSVERSE | |
Finish | BLACK ANODIZED | |
Height | 12.7 mm | |
Length | 50.8 mm | |
Profile | SCREW | |
Thermal Support Device Type | HEAT SINK | |
Width | 30.5 mm |