There are no models available for this part yet.
Overview of LBW7MS-2T1V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7MS-2T1V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC0618
|
Newark | Rotary Switch, 1 Pole, 0.1A, 125V, 90Deg, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:Lbw Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LBW7MS-2T1V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6300 / $49.6700 | Buy Now | |
DISTI #
LBW7MS-2T1V-ND
|
DigiKey | SWITCH SELECT 2P SPDT 100MA 125V Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$43.7600 | Buy Now | |
DISTI #
199-LBW7MS2T1V
|
Mouser Electronics | Pushbutton Switches LBW FLUSH SEL 2-POS MAIN. RoHS: Compliant | 0 |
|
$39.1700 / $43.4600 | Order Now | |
DISTI #
71527191
|
RS | LBW FLUSH SEL 2-POS MAIN. | IDEC Corporation LBW7MS-2T1V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.1300 / $45.6000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.6500 / $39.2000 | Buy Now | ||
DISTI #
000000000006284219
|
Sager | Pushbutton Switches LBW FLUSH SEL 2-POS MAIN. Min Qty: 1 | 0 |
|
$33.7100 / $40.4600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$29.6500 / $39.2000 | Buy Now |
CAD Models for LBW7MS-2T1V by IDEC Corporation
Part Data Attributes for LBW7MS-2T1V by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
ROTARY SWITCH
|