Part Details for LBW7S-3T6 by IDEC Corporation
Overview of LBW7S-3T6 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7S-3T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0670
|
Newark | Rotary Switch, 2 Pole, 5A, 250V, 45Deg, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:45°, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Product Range:Lbw Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LBW7S-3T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.7600 | Buy Now |
DISTI #
LBW7S-3T6-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 5A 125V Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$35.5600 | Buy Now |
DISTI #
199-LBW7S3T6
|
Mouser Electronics | Pushbutton Switches LBW FLUSH SEL 3-POS MAIN. RoHS: Compliant | 0 |
|
$29.5200 / $32.3400 | Order Now |
DISTI #
71527250
|
RS | LBW FLUSH SEL 3-POS MAIN. | IDEC Corporation LBW7S-3T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0000 / $35.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.6600 / $31.3200 | Buy Now |
DISTI #
000000000006284278
|
Sager | Pushbutton Switches LBW FLUSH SEL 3-POS MAIN. Min Qty: 1 | 0 |
|
$26.9300 / $32.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.6600 / $31.3200 | Buy Now |