-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3190
|
Newark | Rf Transmitter, 2.4Ghz, 3.63V, Sdio/Usb Rohs Compliant: Yes |Murata LBWA0ZZ2DS-688 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$8.1600 / $11.2800 | Buy Now |
DISTI #
490-LBWA0ZZ2DS-688CT-ND
|
DigiKey | RF TXRX MOD WIFI PCB TRACE SMD Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$5.6875 / $11.2500 | Buy Now |
DISTI #
LBWA0ZZ2DS-688
|
Avnet Americas | IEEE802.11b/g/n WLAN Module 2.4GHz 3V to 3.6V Surface Mount Metal Can T/R - Tape and Reel (Alt: LBWA0ZZ2DS-688) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$8.2514 | Buy Now |
DISTI #
81-LBWA0ZZ2DS-688
|
Mouser Electronics | Multiprotocol Modules Type 2DS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth RoHS: Compliant | 934 |
|
$6.1600 / $10.5100 | Buy Now |
DISTI #
V72:2272_26127842
|
Arrow Electronics | Module 802.11b/g/n 2.4GHz 72200Kbps 88-Pin SMD Module T/R Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2238 Container: Cut Strips | Americas - 500 |
|
$6.1070 / $7.1930 | Buy Now |
|
Future Electronics | Shielded Small Wi-Fi 11b/g/n Module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$5.7100 | Buy Now |
|
Future Electronics | Shielded Small Wi-Fi 11b/g/n Module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$5.7700 | Buy Now |
DISTI #
64939626
|
Verical | Module 802.11b/g/n 2.4GHz 72200Kbps 88-Pin SMD Module T/R Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 500 |
|
$6.1070 / $7.1930 | Buy Now |
DISTI #
LBWA0ZZ2DS-688
|
TTI | Multiprotocol Modules Type 2DS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$5.8400 | Buy Now |
DISTI #
LBWA0ZZ2DS-688
|
Avnet Americas | IEEE802.11b/g/n WLAN Module 2.4GHz 3V to 3.6V Surface Mount Metal Can T/R - Tape and Reel (Alt: LBWA0ZZ2DS-688) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$8.2514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBWA0ZZ2DS-688
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBWA0ZZ2DS-688
Murata Manufacturing Co Ltd
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Telecom IC Type | TELECOM CIRCUIT |