Part Details for LBXND5050KKT1R0NMG by TAIYO YUDEN
Overview of LBXND5050KKT1R0NMG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for LBXND5050KKT1R0NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LBXND5050KKT1R0NMGTR-ND
|
DigiKey | FIXED IND 1.0 UH 1.75A 0.084 OHM Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1690 | Buy Now |
DISTI #
LBXND5050KKT1R0NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 2.35A 2020 Emboss T/R - Tape and Reel (Alt: LBXND5050KKT1R0NMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1897 | Buy Now |
DISTI #
963-LBXND5050KKT1R0N
|
Mouser Electronics | Power Inductors - SMD 5050 1uH 30% RoHS: Compliant | 0 |
|
$0.1400 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1395 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1510 / $0.1809 | Buy Now |
Part Details for LBXND5050KKT1R0NMG
LBXND5050KKT1R0NMG CAD Models
LBXND5050KKT1R0NMG Part Data Attributes:
|
LBXND5050KKT1R0NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBXND5050KKT1R0NMG
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.75 A | |
Self Resonance Frequency | 95 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |