Part Details for LBXND5050WEL1R0NMG by TAIYO YUDEN
Overview of LBXND5050WEL1R0NMG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBXND5050WEL1R0NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LBXND5050WEL1R0NMGTR-ND
|
DigiKey | FIXED IND 1.0 UH 4.4A 0.0192 OHM Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1630 | Buy Now |
DISTI #
LBXND5050WEL1R0NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 5.8A 2020 Emboss T/R - Tape and Reel (Alt: LBXND5050WEL1R0NMG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1888 | Buy Now |
DISTI #
963-LBXND5050WEL1R0N
|
Mouser Electronics | Power Inductors - SMD 5050 1uH 30% RoHS: Compliant | 0 |
|
$0.1390 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1388 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1503 / $0.1717 | Buy Now |
Part Details for LBXND5050WEL1R0NMG
LBXND5050WEL1R0NMG CAD Models
LBXND5050WEL1R0NMG Part Data Attributes:
|
LBXND5050WEL1R0NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBXND5050WEL1R0NMG
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.4 A | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for LBXND5050WEL1R0NMG
This table gives cross-reference parts and alternative options found for LBXND5050WEL1R0NMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBXND5050WEL1R0NMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCXND5050WEL1R0NMG | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | LBXND5050WEL1R0NMG vs LCXND5050WEL1R0NMG |