Part Details for LC 25W 600MA FIXC SR ADV2 by Tridonic Gmbh & Co Kg
Overview of LC 25W 600MA FIXC SR ADV2 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC 25W 600MA FIXC SR ADV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87500864
|
TME | Power supply: switched-mode, LED, 25W, 33÷42VDC, 600mA, 198÷264VAC Min Qty: 1 | 5 |
|
$7.4100 / $10.1600 | Buy Now |