Part Details for LC 40W 800-1050MA FLEXC SC ADV by Tridonic Gmbh & Co Kg
Overview of LC 40W 800-1050MA FLEXC SC ADV by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC 40W 800-1050MA FLEXC SC ADV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28002478
|
TME | Power supply: switched-mode, LED, 40W, 25÷42VDC, 800÷1050mA, IP20 Min Qty: 1 | 108 |
|
$9.9800 / $15.2400 | Buy Now |