Part Details for LC 42/900-1050/42 FLEXC SR SNC4 by Tridonic Gmbh & Co Kg
Overview of LC 42/900-1050/42 FLEXC SR SNC4 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
105006-HMC414MS8G | Analog Devices | HMC414MS8G Evaluation PCB |
Price & Stock for LC 42/900-1050/42 FLEXC SR SNC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87501090
|
TME | Power supply: switching, LED, 42W, 24÷42VDC, 900÷1050mA, IP20, LC Min Qty: 1 | 6 |
|
$9.1200 / $10.9400 | Buy Now |