Part Details for LC 75/1100-1400/54 FLEXC LP SNC4 by Tridonic Gmbh & Co Kg
Overview of LC 75/1100-1400/54 FLEXC LP SNC4 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC 75/1100-1400/54 FLEXC LP SNC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28004144
|
TME | Power supply: switched-mode, LED, 75W, 20÷54VDC, 1100÷1400mA, IP20 Min Qty: 1 | 60 |
|
$10.5200 / $14.3000 | Buy Now |