Part Details for LC-4204-K300 by A&D Engineering
Overview of LC-4204-K300 by A&D Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
SK300-2 | Coilcraft Inc | Super Kit, 1008CS chip inductors, 2% tol, RoHS | |
SK300 | Coilcraft Inc | Super Kit, 1008CS chip inductors, 5% tol, RoHS |
Price & Stock for LC-4204-K300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3715-LC-4204-K300-ND
|
DigiKey | LOAD CELL SINGLE POINT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$630.0000 | Buy Now |