There are no models available for this part yet.
Overview of LC-8.0 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LC-8.0 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08R1003
|
Newark | Light Pipe, Flexible, 1Mm. Fiber Optic Core, 4.2Mm. Dia. Low Profile Lens, 8.0In. Length/Bag |Bivar LC-8.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9830 / $1.5200 | Buy Now | |
DISTI #
LC-8.0-ND
|
DigiKey | LIGHT PIPE 4MM RND LENS 8.0" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1069 In Stock |
|
$0.9545 / $2.6300 | Buy Now | |
DISTI #
749-LC-8.0
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 4mm Round Lens RoHS: Compliant | 410 |
|
$0.9630 / $2.5200 | Buy Now | |
DISTI #
70535083
|
RS | Light Pipe, Flexible,1mm. Fiber Optic Core,4.2mm. Dia. Lens,8.0in. Length | Bivar Inc. LC-8.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.1500 | RFQ | |
Future Electronics | 4 mm Round Lens 8 inch Flexible Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.2600 / $1.4200 | Buy Now | ||
Bisco Industries | 2800 |
|
Buy Now | ||||
DISTI #
LC-8.0
|
TME | Fiber for LED, round, flexible Min Qty: 1 | 100 |
|
$1.3500 / $4.2100 | Buy Now |
CAD Models for LC-8.0 by Bivar Inc
Part Data Attributes for LC-8.0 by Bivar Inc
LC-8.0
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
LC-8.0Bivar IncVS
-