Part Details for LC-SNSW-C6-SC by L-com Inc
Overview of LC-SNSW-C6-SC by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC-SNSW-C6-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1790
|
Newark | Ethernet Switch, Vdc, 3Port, Cat6, No. Of Ports:3Ports, Ethernet Switch Application:-, Ethernet Switch Type:Gigabit Ethernet, Ethernet Switch Mounting:Desktop, Port Types:Rj45 X 3, Network Speeds:10Mbps, 100Mbps, 1Gbps, 10Gbps Rohs Compliant: Yes |L-Com LC-SNSW-C6-SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$536.0600 / $609.7100 | Buy Now |
DISTI #
5073-LC-SNSW-C6-SC-ND
|
DigiKey | CAT6 A/B NET SWTC N-L/SERIAL Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$533.1470 / $549.6800 | Buy Now |
DISTI #
73600844
|
RS | L-com CAT6 A/B Network Switch w/ Serial Control Non Latching- | L-com LC-SNSW-C6-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$620.0000 | RFQ |
|
Onlinecomponents.com | CAT6 A/B NET SWTC N-L/SERIAL RoHS: Compliant | 0 |
|
$552.4200 / $584.6900 | Buy Now |
DISTI #
77745173
|
Verical | LC-SNSW-C6-SC Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$558.0000 / $620.0000 | Buy Now |
DISTI #
LC-SNSW-C6-SC
|
L-com US | L-com's Category 6 A/B Network Switches are physical layer hardware solutions which support a variety of switching, or access and control applications all in a compact desktop enclosure. These switch boxes feature a unique relay technology that supports the switching mechanism. Non-latching or latching relay configurations are available. The non-latching units provide automatic fail-over to the default Port A to C connection state when power fails or is removed. Latching relays provide the benefit of maintaining the flow of data between the connected devices even when power is removed. Additionally, all units incorporate a proprietary physical interface that enables these switch boxes to meet or exceed the stringent requirements of the Category 6 specification. This allows them to pass 10/100/1000Mbps and 10Gbps data rates. Note: The Ethernet models may be controlled via telnet, web browser or SNMP. Ships with a universal 12V DC power supply with four different style country plugs. Custom configurations are available. Min Qty: 1 Package Multiple: 1 | 3 |
|
$558.0000 / $620.0000 | Buy Now |