Part Details for LC103B-25 by Omega Engineering
Overview of LC103B-25 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC103B-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7800
|
Newark | S Beam Load Cell, 25Lb, 12Vdc, Load Capacity:25Lb, Supply Voltage:12Vdc, Operating Temperature Min:-35°C, Operating Temperature Max:65°C, Cell Output Mv/V:3, Product Range:Lc103B Series Rohs Compliant: Yes |Omega LC103B-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$272.0100 | Buy Now |
DISTI #
54AK7287
|
Newark | S-Beam Load Cell, 25Lb, 12Vdc Rohs Compliant: Yes |Omega LC103B-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.7200 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now |