Part Details for LC145S-N-W by Takachi Electronics Enclosure Co.,Ltd
Overview of LC145S-N-W by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC145S-N-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1347
|
Newark | Enclosure, Handheld, Abs, Off White, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:20Mm, External Width - Metric:96Mm, External Depth - Metric:145Mm, Ip Rating:Ip40, Body Colour:Off White, Nema Rating:-, Rohs Compliant: Yes |Takachi LC145S-N-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2700 / $19.6800 | Buy Now |
DISTI #
TKC-LC145S-N-W
|
TME | Enclosure: multipurpose, X: 96mm, Y: 145mm, Z: 27mm, LC, ABS, white Min Qty: 1 | 2 |
|
$8.9900 / $11.1800 | Buy Now |
DISTI #
2786038
|
element14 Asia-Pacific | ENCLOSURE, HANDHELD, ABS, OFF WHITE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.8779 / $15.9399 | Buy Now |
DISTI #
2786038
|
Farnell | ENCLOSURE, HANDHELD, ABS, OFF WHITE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$15.4044 / $19.8579 | Buy Now |