Part Details for LC202-1K by Omega Engineering
Overview of LC202-1K by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC202-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5532
|
Newark | Comprsn/Tension Load Cell, 1000Lb, 10Vdc, Load Capacity:1000Lb, Supply Voltage:10Vdc, Operating Temperature Min:-54°C, Operating Temperature Max:121°C, Cell Output Mv/V:2, Product Range:Lc202 Series Rohs Compliant: No |Omega LC202-1K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$985.8000 | Buy Now |
DISTI #
73AJ8204
|
Newark | Load Cell, Miniature, Univ, 1000Lb, 10V Rohs Compliant: No |Omega LC202-1K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$767.1100 | Buy Now |
DISTI #
LC202-1K
|
Avnet Americas | 1,000 LBF, , 0.25%, LINEARITY, 2 MV/V OUTPUT, CABLE - Bulk (Alt: LC202-1K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 11 Factory Stock |
|
$985.7960 | Buy Now |
DISTI #
75020953
|
RS | LC202-1K | Omega Engineering LC202-1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,061.6300 | RFQ |