LC28/TR
Description: Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA

Overview of LC28/TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for LC28/TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32AJ5881
Newark Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip LC28/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $37.7700
  • 500 $36.3300
$36.3300 / $37.7700 Buy Now
DISTI # 150-LC28/TR-ND
DigiKey TVS DIODE 28VWM 50.1VC DO202AA Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $37.7702
$37.7702 Buy Now
DISTI # 494-LC28/TR
Mouser Electronics ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Not Compliant 0
  • 100 $37.7700
$37.7700 Order Now
DISTI # LC28/TR
Microchip Technology Inc Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $40.6800
$40.6800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $98.8000
  • 50 $52.3100
  • 75 $36.8100
  • 100 $36.0700
$36.0700 / $98.8000 Buy Now
NAC TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 0
  • 1 $41.5100
  • 100 $38.2400
  • 500 $36.3200
  • 800 $35.4400
$35.4400 / $41.5100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $98.8000
  • 50 $52.3100
  • 75 $36.8100
  • 100 $36.0700
$36.0700 / $98.8000 Buy Now

CAD Models for LC28/TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC28/TR by Microchip Technology Inc

LC28/TR
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
38 V
Breakdown Voltage-Min
31.1 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-202AA
JESD-30 Code
O-MALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. LC28/TR
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC28/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC28/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of LC28/TR would you like to use for your alert(s)?
  • Please alert me when LC28/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC28/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC28/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC28/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC28/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC28/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: