Part Details for LC2D09B7 by Schneider Electric
Overview of LC2D09B7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC2D09B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9846
|
Newark | Contactor, 3Pst-No, 24Vac, Din Rail, Load Current Inductive:9A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:7.5Hp, Switching Current Ac1:25A Rohs Compliant: Yes |Schneider Electric LC2D09B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.4300 / $260.3200 | Buy Now |
DISTI #
4008-LC2D09B7-ND
|
DigiKey | TESYS REVERS CTR 9A AC3 5.5KW 24 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$309.8300 | Buy Now |
DISTI #
70379423
|
RS | Reversing Contactor LC2, 3P, 9A, 4 kW, 24VAC, TeSys Deca Series | Schneider Electric LC2D09B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$322.2200 | Buy Now |