Part Details for LC2D09F7 by Schneider Electric
Overview of LC2D09F7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC2D09F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9847
|
Newark | Contactor, 3P, 3Pst-No, 110Vac, Load Current Inductive:9A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:5.5Kw, Switching Current Ac1:20A Rohs Compliant: Yes |Schneider Electric LC2D09F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.1200 / $248.8100 | Buy Now |
DISTI #
4008-LC2D09F7-ND
|
DigiKey | TESYS3PREVERS CTR9A AC3 5.5KW110 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$309.8300 | Buy Now |
DISTI #
70008520
|
RS | Contactors LC2 3-P, 9 A, 4 kW, 110 VDC, TeSys Deca Series | Schneider Electric LC2D09F7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$322.2200 | Buy Now |
DISTI #
LC2D09F7
|
TME | Contactor: 3-pole reversing, NO x3, Auxiliary contacts: NC + NO Min Qty: 1 | 5 |
|
$84.5700 / $97.5800 | Buy Now |