Part Details for LC2D123BD by Schneider Electric
Overview of LC2D123BD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC2D123BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T4225
|
Newark | Reversing Contactor 575Vac 12A Iec Rohs Compliant: Yes |Schneider Electric LC2D123BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$371.6400 / $412.6800 | Buy Now |
DISTI #
4008-LC2D123BD-ND
|
DigiKey | TESYS REVERSING CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$491.1900 | Buy Now |
DISTI #
70589280
|
RS | Reversing Contactor LC2, 575VAC 12A IEC, TeSys Deca Series | Schneider Electric LC2D123BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$496.1000 | RFQ |