There are no models available for this part yet.
Overview of LC2D12E7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC2D12E7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57J1041
|
Newark | Contactor, 3Pst-No, 25A, 48Vac, Din Rail, Load Current Inductive:12A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:7.5Kw, Switching Current Ac1:25A Rohs Compliant: Yes |Schneider Electric LC2D12E7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.8300 / $331.4300 | Buy Now | |
DISTI #
4008-LC2D12E7-ND
|
DigiKey | TESYS3PREVERS CTR12A AC3 5.5KW48 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$392.3100 | Buy Now | |
DISTI #
70379430
|
RS | Reversing Contactor LC2, 3P, 12 A, 5.5 kW, 48 VAC, TeSys Deca Series | Schneider Electric LC2D12E7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$396.2300 | RFQ | |
DISTI #
LC2D12E7
|
TME | Contactor: 3-pole reversing, NO x3, Auxiliary contacts: NC + NO Min Qty: 1 | 0 |
|
$88.3000 / $101.8800 | RFQ |