Part Details for LC2D18F7 by Schneider Electric
Overview of LC2D18F7 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC2D18F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9893
|
Newark | Contactor, 3Pst-No, 110Vac, Din Rail, Load Current Inductive:18A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Kw, Switching Current Ac1:32A Rohs Compliant: Yes |Schneider Electric LC2D18F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$471.4100 / $512.4000 | Buy Now |
DISTI #
4008-LC2D18F7-ND
|
DigiKey | TESYS3P REVERS CTR18A AC3 9KW110 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$448.2700 | Buy Now |
DISTI #
71352152
|
RS | Reversing Contactor, 575VAC 18A IEC, TeSys Deca Series | Schneider Electric LC2D18F7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$461.1600 / $512.4000 | RFQ |
DISTI #
LC2D18F7
|
TME | Contactor: 3-pole reversing, NO x3, Auxiliary contacts: NC + NO Min Qty: 1 | 0 |
|
$109.0200 / $125.8000 | RFQ |
DISTI #
2456933
|
element14 Asia-Pacific | CONTACTOR, 3PST-NO, 110VAC, DINRAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$187.4174 | Buy Now |
DISTI #
2456933
|
Farnell | CONTACTOR, 3PST-NO, 110VAC, DINRAIL RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$224.5813 | Buy Now |