There are no models available for this part yet.
Overview of LC2D32BD by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC2D32BD by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20K1203
|
Newark | Contactor, 3Pst-No, 24Vdc, 50A, Din Rail, Load Current Inductive:32A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:-, Switching Current Ac1:50A Rohs Compliant: Yes |Schneider Electric LC2D32BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.0100 / $462.7800 | Buy Now | |
DISTI #
4008-LC2D32BD-ND
|
DigiKey | TESYS REVERSING CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$576.2900 | Buy Now | |
DISTI #
70747420
|
RS | Reversing Contactor, 32A 1NO+1NC 24VDC, Wide range, TeSys Deca Series | Schneider Electric LC2D32BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$582.0500 | Buy Now |