Part Details for LC2K0610F7 by Schneider Electric
Overview of LC2K0610F7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC2K0610F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B353
|
Newark | Contactor, 3Pst-No, 110Vac, Din Rail, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:3Kw, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric LC2K0610F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.6200 / $183.0000 | Buy Now |
DISTI #
4008-LC2K0610F7-ND
|
DigiKey | REVERSING CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$158.7000 | Buy Now |
DISTI #
71414828
|
RS | Reversing Contactor, 440 V 6 A , 110 V AC coil, TeSys Micra Series | Schneider Electric LC2K0610F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$143.4400 / $179.3000 | Buy Now |
DISTI #
2456940
|
element14 Asia-Pacific | CONTACTOR, 3PST-NO, 110VAC, DINRAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$99.1023 | Buy Now |
DISTI #
2456940
|
Farnell | CONTACTOR, 3PST-NO, 110VAC, DINRAIL RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$96.7946 / $102.2202 | Buy Now |