-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0803
|
Newark | Ispmach 4032V, 32Mc, 3.3V, High I/O Rohs Compliant: Yes |Lattice Semiconductor LC4032V-75TN44C Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
220-1034-ND
|
DigiKey | IC CPLD 32MC 7.5NS 44TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
787 In Stock |
|
$2.5350 / $3.0500 | Buy Now |
DISTI #
842-LC4032V75TN44C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 400 MHZ 32 Macrocell 3.3 V 7.5 tPD RoHS: Compliant | 4479 |
|
$2.5400 / $3.0500 | Buy Now |
DISTI #
V36:1790_06793373
|
Arrow Electronics | CPLD ispMACH® 4000V Family 32 Macro Cells 168MHz 3.3V 44-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2321 | Americas - 648 |
|
$2.5690 / $3.0380 | Buy Now |
DISTI #
E54:1762_00179092
|
Arrow Electronics | CPLD ispMACH® 4000V Family 32 Macro Cells 168MHz 3.3V 44-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2404 | Europe - 629 |
|
$2.4460 / $2.8660 | Buy Now |
|
Future Electronics | ispMACH4000V Series 32 MacroCell 30 I/O 3.6V SuperFAST High Density CPLD-TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 14880Tray |
|
$2.8100 / $2.9900 | Buy Now |
DISTI #
77298671
|
Verical | CPLD ispMACH® 4000V Family 32 Macro Cells 168MHz 3.3V 44-Pin TQFP Tray Min Qty: 3 Package Multiple: 1 Date Code: 2321 | Americas - 648 |
|
$2.5690 / $3.0500 | Buy Now |
DISTI #
79006503
|
Verical | CPLD ispMACH® 4000V Family 32 Macro Cells 168MHz 3.3V 44-Pin TQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 628 |
|
$2.4460 / $3.0500 | Buy Now |
DISTI #
LC4032V-75TN44C
|
TME | IC: CPLD, SMD, TQFP44, Number of macrocells: 32, I/O: 30, 3÷3.6VDC Min Qty: 1 | 0 |
|
$17.0400 / $21.4200 | RFQ |
|
Ameya Holding Limited | Min Qty: 5 | 220 |
|
$3.8872 / $4.3027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC4032V-75TN44C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4032V-75TN44C
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 30 | |
Number of Inputs | 32 | |
Number of Macro Cells | 32 | |
Number of Outputs | 30 | |
Number of Product Terms | 83 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 30 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |