Part Details for LC4064V-75TN48E by Lattice Semiconductor Corporation
Overview of LC4064V-75TN48E by Lattice Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC4064V-75TN48E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0849
|
Newark | Ispmach 4064V, 64Mc, 3.3V, Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4064V-75TN48E Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3100 | Buy Now |
DISTI #
220-1668-ND
|
DigiKey | IC CPLD 64MC 7.5NS 48TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
477 In Stock |
|
$11.7650 / $14.0500 | Buy Now |
DISTI #
842-LC4064V75TN48E
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD RoHS: Compliant | 1250 |
|
$11.7700 / $14.0500 | Buy Now |
|
Future Electronics | ispMACH4000 Series 64 MacroCell 32 I/O 7.5 ns 3.3 V SuperFAST CPLD - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Container: Tray | 0Tray |
|
$12.6800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Chip1Cloud | IC CPLD 64MC 7.5NS 48TQFP / | 5330 |
|
RFQ |
Part Details for LC4064V-75TN48E
LC4064V-75TN48E CAD Models
LC4064V-75TN48E Part Data Attributes:
|
LC4064V-75TN48E
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4064V-75TN48E
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 64-Cell, CMOS, PQFP48, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 111 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 32 | |
Number of Inputs | 36 | |
Number of Macro Cells | 64 | |
Number of Outputs | 32 | |
Number of Product Terms | 83 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |