Programmable Logic
LC4256C-5F256AC
Lattice Semiconductor Corporation
Description: EE PLD, 5ns, 256-Cell, CMOS, PBGA256, FPBGA-256

Overview of LC4256C-5F256AC by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LC4256C-5F256AC by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LC4256C-5F256AC-ND
DigiKey IC CPLD 256MC 5NS 256FPBGA Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1382
In Stock
  • 10 $31.2600
$31.2600 Buy Now
Rochester Electronics EE PLD, 5ns, 256-Cell PBGA256 RoHS: Not Compliant Status: Obsolete Min Qty: 1 1382
  • 1 $31.5700
  • 25 $30.9400
  • 100 $29.6700
  • 500 $28.4100
  • 1,000 $26.8300
$26.8300 / $31.5700 Buy Now

CAD Models for LC4256C-5F256AC by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC4256C-5F256AC by Lattice Semiconductor Corporation

LC4256C-5F256AC
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
FPBGA-256
Pin Count
256
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Architecture
PAD-TYPE
Clock Frequency-Max
156 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
JTAG BST
YES
Length
17 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
Number of I/O Lines
128
Number of Inputs
132
Number of Macro Cells
256
Number of Outputs
128
Number of Product Terms
83
Number of Terminals
256
Operating Temperature-Max
90 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 128 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
Propagation Delay
5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max
1.95 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. LC4256C-5F256AC
    Lattice Semiconductor Corporation
    EE PLD, 5ns, 256-Cell, CMOS, PBGA256, FPBGA-256
    VS

Related Parts for LC4256C-5F256AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC4256C-5F256AC by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC4256C-5F256AC by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LC4256C-5F256AC would you like to use for your alert(s)?
  • Please alert me when LC4256C-5F256AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC4256C-5F256AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC4256C-5F256AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC4256C-5F256AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC4256C-5F256AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC4256C-5F256AC by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: