Part Details for LC4256C-5FN256AC by Lattice Semiconductor Corporation
Overview of LC4256C-5FN256AC by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC4256C-5FN256AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LC4256C-5FN256AC-ND
|
DigiKey | IC CPLD 256MC 5NS 256FPBGA Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$31.2600 | Buy Now |
|
Rochester Electronics | EE PLD, 5ns, 256-Cell PBGA256 RoHS: Compliant Status: Obsolete Min Qty: 1 | 175 |
|
$26.8300 / $31.5700 | Buy Now |
Part Details for LC4256C-5FN256AC
LC4256C-5FN256AC CAD Models
LC4256C-5FN256AC Part Data Attributes
|
LC4256C-5FN256AC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4256C-5FN256AC
Lattice Semiconductor Corporation
EE PLD, 5ns, 256-Cell, CMOS, PBGA256, FPBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 156 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 128 | |
Number of Inputs | 132 | |
Number of Macro Cells | 256 | |
Number of Outputs | 128 | |
Number of Product Terms | 83 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 128 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |