There are no models available for this part yet.
Overview of LC4256V-10T144I by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LC4256V-10T144I by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 40 |
|
$24.4800 / $28.8000 | Buy Now |
CAD Models for LC4256V-10T144I by Lattice Semiconductor Corporation
Part Data Attributes for LC4256V-10T144I by Lattice Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
QFP
|
Package Description
|
TQFP-144
|
Pin Count
|
144
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PAD-TYPE
|
Clock Frequency-Max
|
86 MHz
|
In-System Programmable
|
YES
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e0
|
JTAG BST
|
YES
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
14
|
Number of I/O Lines
|
96
|
Number of Inputs
|
110
|
Number of Macro Cells
|
256
|
Number of Outputs
|
96
|
Number of Product Terms
|
83
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
14 DEDICATED INPUTS, 96 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
256
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
10 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
20 mm
|
Related Parts for LC4256V-10T144I
-
LC4512B-5FT256IProgrammable Logic Devices
-
LCMXO3LF-1300E-5UWG36CTR1KField Programmable Gate Arrays
-
MSP430F5328IZQEMicrocontrollers
-
LC898302AXA-MHPeripheral Drivers
-
LD1086D2T12Linear Regulator ICs
-
TPS2052BDRPower Management Circuits
-
MCH3474-TL-WSmall Signal Field-Effect Transistors
-
LDA50F-15-SPower Supply Modules
-
LCE40ATransient Suppressors