Part Details for LC4256V-3FN256BC by Rochester Electronics LLC
Overview of LC4256V-3FN256BC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC4256V-3FN256BC
LC4256V-3FN256BC CAD Models
LC4256V-3FN256BC Part Data Attributes
|
LC4256V-3FN256BC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LC4256V-3FN256BC
Rochester Electronics LLC
EE PLD, 3 ns, PBGA256, LEAD FREE, FPBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 212 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 160 | |
Number of Terminals | 256 | |
Organization | 4 DEDICATED INPUTS, 160 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 3 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |