Part Details for LC4256ZC-45MN132C by Lattice Semiconductor Corporation
Overview of LC4256ZC-45MN132C by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC4256ZC-45MN132C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0971
|
Newark | Ispmach 4000Z, 1.8V, 256Mc, Zero Power, Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4256ZC-45MN132C Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7400 | Buy Now |
DISTI #
LC4256ZC-45MN132C-ND
|
DigiKey | IC CPLD 256MC 4.5NS 132CSBGA Min Qty: 1800 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.6300 | Buy Now |
DISTI #
842-4256ZC45MN132C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD RoHS: Compliant | 0 |
|
$45.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 1800 Lead time: 20 Weeks | 0 |
|
$46.8000 | Buy Now |
Part Details for LC4256ZC-45MN132C
LC4256ZC-45MN132C CAD Models
LC4256ZC-45MN132C Part Data Attributes
|
LC4256ZC-45MN132C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4256ZC-45MN132C
Lattice Semiconductor Corporation
EE PLD, 4.5ns, 256-Cell, CMOS, PBGA132, CSBGA-132
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | CSBGA-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 150 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B132 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 6 | |
Number of I/O Lines | 96 | |
Number of Inputs | 102 | |
Number of Macro Cells | 256 | |
Number of Outputs | 96 | |
Number of Product Terms | 83 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Organization | 6 DEDICATED INPUTS, 96 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA132,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |