-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 5.8ns, 256-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0984
|
Newark | Ispmach 4000Ze, 1.8V, 256Mc, Zero Power Rohs Compliant: Yes |Lattice Semiconductor LC4256ZE-5TN144C Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3200 | Buy Now |
DISTI #
220-1027-ND
|
DigiKey | IC CPLD 256MC 5.8NS 144TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
178 In Stock |
|
$25.1550 / $30.0000 | Buy Now |
DISTI #
842-LC4256ZE-5TN144C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 96 I/O ULT LW PWR 256MC 1.8V 5.8NS RoHS: Compliant | 159 |
|
$25.1500 / $30.0000 | Buy Now |
|
Future Electronics | 256MC 96 I/O Ultra Low Power 1.8V 5.8ns RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Container: Tray | 0Tray |
|
$27.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC4256ZE-5TN144C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4256ZE-5TN144C
Lattice Semiconductor Corporation
EE PLD, 5.8ns, 256-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, LEAD FREE, TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Clock Frequency-Max | 149 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 96 | |
Number of Macro Cells | 256 | |
Number of Terminals | 144 | |
Organization | 14 DEDICATED INPUTS, 96 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for LC4256ZE-5TN144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC4256ZE-5TN144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC4256ZE-7TN144C | EE PLD, 7.5ns, 256-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 | Lattice Semiconductor Corporation | LC4256ZE-5TN144C vs LC4256ZE-7TN144C |
LC4256ZE-7TN144I | EE PLD, 7.5ns, 256-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 | Lattice Semiconductor Corporation | LC4256ZE-5TN144C vs LC4256ZE-7TN144I |