Part Details for LC4384V-35FTN256C by Lattice Semiconductor Corporation
Overview of LC4384V-35FTN256C by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LC4384V-35FTN256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0993
|
Newark | Ispmach 4384V, 384Mc, 3.3V, High I/O Rohs Compliant: Yes |Lattice Semiconductor LC4384V-35FTN256C Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.3200 | Buy Now |
DISTI #
LC4384V-35FTN256C-ND
|
DigiKey | IC CPLD 384MC 3.5NS 256FTBGA Min Qty: 450 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$143.5200 | Buy Now |
DISTI #
842-LC4384V35FTN256C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices ispJTAG 3.3V 3.5ns 384MC 192 I/O RoHS: Compliant | 0 |
|
$143.5100 | Order Now |
|
Future Electronics | 384MC 192 I/O ispJTAG 3.3V 3.5ns RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 90 Container: Tray | 0Tray |
|
$154.5600 | Buy Now |
|
Flip Electronics | Stock | 10 |
|
RFQ |
Part Details for LC4384V-35FTN256C
LC4384V-35FTN256C CAD Models
LC4384V-35FTN256C Part Data Attributes:
|
LC4384V-35FTN256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC4384V-35FTN256C
Lattice Semiconductor Corporation
EE PLD, 3.5ns, 384-Cell, CMOS, PBGA256, FTBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FTBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Architecture | PAD-TYPE | |
Clock Frequency-Max | 212 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 192 | |
Number of Inputs | 196 | |
Number of Macro Cells | 384 | |
Number of Outputs | 192 | |
Number of Product Terms | 83 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 192 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 3.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |