Part Details for LC4H-R6-AC240V by Panasonic Electronic Components
Overview of LC4H-R6-AC240V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC4H-R6-AC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C8120
|
Newark | Lcd Electronic Counter - Lc4H, Din48, 6 Digit, 30Hz/5Khz, Relay 1C, 11 Pin, 110-240Vac |Panasonic LC4H-R6-AC240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70419280
|
RS | Counter, Digital, 11 Pin, Plug-In, Illuminated, 110-240VAC, 6 Digit, 30Hz/5kHz | Panasonic Industrial Automation LC4H-R6-AC240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.4900 / $106.8600 | RFQ |
Part Details for LC4H-R6-AC240V
LC4H-R6-AC240V CAD Models
LC4H-R6-AC240V Part Data Attributes
|
LC4H-R6-AC240V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
LC4H-R6-AC240V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |