Part Details for LC4H-T6-AC240VS by Panasonic Electronic Components
Overview of LC4H-T6-AC240VS by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC4H-T6-AC240VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-LC4H-T6-AC240VS
|
Mouser Electronics | Counters & Tachometers LCD Electronic Counter - LC4H, DIN48, 6 digit, 30Hz/5kHz, Transistor 1a, screw, 110-240VAC | 0 |
|
$94.6000 / $110.0000 | Order Now |
DISTI #
70611995
|
RS | LCD Electronic Counter - LC4H, DIN48, 6 Digit, 30Hz/5kHz, Transistor 1a, Screw | Panasonic Industrial Automation LC4H-T6-AC240VS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.6700 / $105.1900 | RFQ |
|
Onlinecomponents.com | Din 48 Size LCD Electronic Counter |
11 In Stock |
|
$75.8600 / $102.4100 | Buy Now |
|
Master Electronics | Din 48 Size LCD Electronic Counter |
11 In Stock |
|
$75.8600 / $102.4100 | Buy Now |