Part Details for LC5256B-4Q208C by Lattice Semiconductor Corporation
Overview of LC5256B-4Q208C by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LC5256B-4Q208C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LC5256B-4Q208C-ND
|
DigiKey | IC CPLD 256MC 4NS 208QFP Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$23.6400 | Buy Now |
|
Quest Components | EE PLD, 4.8NS, PQFP208 | 3 |
|
$19.7828 | Buy Now |
|
Rochester Electronics | EE PLD, 4.8ns, PQFP208 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 176 |
|
$20.2900 / $23.8700 | Buy Now |
Part Details for LC5256B-4Q208C
LC5256B-4Q208C CAD Models
LC5256B-4Q208C Part Data Attributes:
|
LC5256B-4Q208C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LC5256B-4Q208C
Lattice Semiconductor Corporation
EE PLD, 4.8ns, PQFP208, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 185 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 144 | |
Number of Terminals | 208 | |
Organization | 0 DEDICATED INPUTS, 144 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for LC5256B-4Q208C
This table gives cross-reference parts and alternative options found for LC5256B-4Q208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC5256B-4Q208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC5256B-4F256C | EE PLD, 4.8ns, PBGA256, FBGA-256 | Lattice Semiconductor Corporation | LC5256B-4Q208C vs LC5256B-4F256C |