There are no models available for this part yet.
Overview of LC72121V-D-MPB-E by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LC72121V-D-MPB-E by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK1928
|
Newark | Pll Frequency Synthesizer, Cmos, Pdso24 |Onsemi LC72121V-D-MPB-E RoHS: Not Compliant Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.3400 | Buy Now | |
DISTI #
LC72121V-D-MPB-E
|
Avnet Americas | PLL Frequency Synthesizer Single 4MHz to 8MHz 24-Pin SSOP - Ammo Pack (Alt: LC72121V-D-MPB-E) RoHS: Compliant Min Qty: 387 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 841 Partner Stock |
|
$0.8028 / $0.9581 | Buy Now | |
Rochester Electronics | PLL Frequency Synthesizer, CMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 841 |
|
$0.8025 / $0.9441 | Buy Now |
CAD Models for LC72121V-D-MPB-E by onsemi
Part Data Attributes for LC72121V-D-MPB-E by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SSOP24 (275mil)
|
Package Description
|
SSOP-24
|
Manufacturer Package Code
|
565AQ
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e6
|
Length
|
7.8 mm
|
Moisture Sensitivity Level
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SSOP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.5 mm
|
Supply Current-Max (Isup)
|
6 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.6 mm
|
Related Parts for LC72121V-D-MPB-E
-
LC72121V-D-TLM-EPLL or Frequency Synthesis Circuits
-
LC87F17C8AUWA-2HMicrocontrollers
-
L296HTSwitching Regulator or Controllers
-
LDLN025PU50RLinear Regulator ICs
-
LC898201RA-NHMotion Control Electronics
-
LCE48ATransient Suppressors
-
LDO10C-005W05-VJPower Supply Modules
-
LC5768MC-75F256CProgrammable Logic Devices
-
LDA203STROptocoupler