Part Details for LC74-150 by TE Connectivity
Overview of LC74-150 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC74-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC74-150
|
TME | Cable tie, L: 150mm, W: 7mm, stainless steel AISI 304, 445N, black Min Qty: 10 | 100 |
|
$0.2990 / $0.3680 | Buy Now |