-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Key Scanning LSI, TSSOP20 4.4x6.5 / TSSOP20 (225 mil), 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6961
|
Newark | Key Scan Ic/Reel |Onsemi LC75700T-TLM-E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8750 / $1.1800 | Buy Now |
|
Bristol Electronics | 658 |
|
RFQ | ||
|
Quest Components | 526 |
|
$1.2005 / $2.9104 | Buy Now | |
|
Rochester Electronics | Key Scanning LSI RoHS: Compliant Status: Active Min Qty: 1 | 72000 |
|
$0.9111 / $1.0700 | Buy Now |
DISTI #
3614331
|
Farnell | KEY SCANNING LSI, -40 TO 85DEG C RoHS: Compliant Min Qty: 2000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.2047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC75700T-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC75700T-TLM-E
onsemi
Key Scanning LSI, TSSOP20 4.4x6.5 / TSSOP20 (225 mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 20 | |
Manufacturer Package Code | 948AX | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LC75700T-TLM-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC75700T-TLM-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC75700TS-TLM-E | Key Scanning LSI, TSSOP20 4.4x6.5 / TSSOP20 (225 mil), 2000-REEL | onsemi | LC75700T-TLM-E vs LC75700TS-TLM-E |