Part Details for LC75700TS-MPB-E by onsemi
Overview of LC75700TS-MPB-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for LC75700TS-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Key Scanning LSI RoHS: Compliant Status: Obsolete Min Qty: 1 | 1793 |
|
$1.3900 / $1.6400 | Buy Now |
Part Details for LC75700TS-MPB-E
LC75700TS-MPB-E CAD Models
LC75700TS-MPB-E Part Data Attributes
|
LC75700TS-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC75700TS-MPB-E
onsemi
Key Scanning LSI, TSSOP20 4.4x6.5 / TSSOP20 (225 mil), 70-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 20 | |
Manufacturer Package Code | 948AX | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |