Part Details for LC75808WS-E by onsemi
Overview of LC75808WS-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC75808WS-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2004
|
Newark | Lc75808Ws-E, Motor Drivers/Controllers |Onsemi LC75808WS-E Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $5.4500 | Buy Now |
DISTI #
LC75808WS-E
|
Avnet Americas | LCD DISPLAY DRIVER - Trays (Alt: LC75808WS-E) RoHS: Compliant Min Qty: 184 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 600 Partner Stock |
|
$3.3852 / $4.0404 | Buy Now |
|
Rochester Electronics | 1/8 To 1/10 Duty Lcd Display Driver With Key Input Function RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 102806 |
|
$3.9000 / $4.5900 | Buy Now |
DISTI #
LC75808WS-E
|
Avnet Americas | LCD DISPLAY DRIVER - Trays (Alt: LC75808WS-E) RoHS: Compliant Min Qty: 184 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 600 Partner Stock |
|
$3.3852 / $4.0404 | Buy Now |
DISTI #
LC75808WS-E
|
Avnet Americas | LCD DISPLAY DRIVER - Trays (Alt: LC75808WS-E) RoHS: Compliant Min Qty: 184 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 600 Partner Stock |
|
$3.3852 / $4.0404 | Buy Now |
DISTI #
4193493
|
Farnell | LC75808WS-E, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 300 Lead time: 3 Weeks, 1 Days Container: Each | 300 |
|
$4.7359 | Buy Now |
|
Flip Electronics | Stock, ship today | 600 |
|
$2.7300 | RFQ |
Part Details for LC75808WS-E
LC75808WS-E CAD Models
LC75808WS-E Part Data Attributes
|
LC75808WS-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC75808WS-E
onsemi
1/8 to 1/10 Duty LCD Display Controller Driver IC with Key Input, SPQFP100 14x14 / SQFP100, 300-FTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 131AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 4 | |
Number of Segments | 60 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LC75808WS-E
This table gives cross-reference parts and alternative options found for LC75808WS-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC75808WS-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC75808W-SH-E | 1/8 to 1/10 Duty LCD Display Controller Driver IC with Key Input, SPQFP100 14x14 / SQFP100, 60-FTRAY | onsemi | LC75808WS-E vs LC75808W-SH-E |
LC75808W-E | 1/8 to 1/10 Duty LCD Display Controller Driver IC with Key Input, SPQFP100 14x14 / SQFP100, 300-FTRAY | onsemi | LC75808WS-E vs LC75808W-E |