Part Details for LC75852W-E by onsemi
Overview of LC75852W-E by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for LC75852W-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2062
|
Newark | Lc75852W-E, Motor Drivers/Controllers |Onsemi LC75852W-E Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.9100 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$1.7612 / $3.8080 | Buy Now | |
|
Rochester Electronics | Liquid Crystal Driver, 43-Segment, CMOS, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10813 |
|
$1.1900 / $1.4000 | Buy Now |
|
Chip1Cloud | IC LCD DISPLAY DRIVER 64SQFP | 18800 |
|
RFQ | |
DISTI #
4193553
|
Farnell | LC75852W-E, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 800 Lead time: 3 Weeks, 1 Days Container: Each | 10813 |
|
$1.4426 | Buy Now |
Part Details for LC75852W-E
LC75852W-E CAD Models
LC75852W-E Part Data Attributes:
|
LC75852W-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC75852W-E
onsemi
LCD Driver, 1/2 Duty, with Key Input, SPQFP64 10x10 / SQFP64, 800-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 131AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Moisture Sensitivity Level | 4 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 90 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
fmax-Min | 0.025 MHz |