Part Details for LC79431KNE-E by onsemi
Overview of LC79431KNE-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC79431KNE-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6992
|
Newark | Display Driver, -20 To 85Deg C, Display Driver Type:Dot Matrix Lcd Driver, No. Of Digits:-, No. Of Segments:-, Ic Case/Package:Pqfp, No. Of Pins:100Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interfaces:- Rohs Compliant: Yes |Onsemi LC79431KNE-E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LC79431KNE-E
|
Avnet Americas | LCD DRVR 3.3V/5V 100-Pin QIP-E Tray - Trays (Alt: LC79431KNE-E) RoHS: Compliant Min Qty: 258 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2000 Partner Stock |
|
$2.4056 / $2.8712 | Buy Now |
|
Quest Components | 2000 |
|
$3.1250 / $6.2499 | Buy Now | |
|
Rochester Electronics | Liquid Crystal Driver, 80-Segment, CMOS, PQFP100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$2.7800 / $3.2700 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
$1.9400 | RFQ |
Part Details for LC79431KNE-E
LC79431KNE-E CAD Models
LC79431KNE-E Part Data Attributes
|
LC79431KNE-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC79431KNE-E
onsemi
Dot-Matrix LCD Driver, PQFP100 14x20 / QIP100E, 250-FTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QIP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | 122BV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 80 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage1-Max | 32 V | |
Supply Voltage1-Min | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |