-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power & High-Resolution Audio Processing System-on-Chip (SoC), 450-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0381
|
Newark | Portable Sound Solutions/ Jtray |Onsemi LC823450TA-2H RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $11.2000 | Buy Now |
DISTI #
LC823450TA-2H-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSR 128TQFP Min Qty: 1 Lead time: 41 Weeks Container: Tray |
446 In Stock |
|
$10.9080 / $16.9700 | Buy Now |
DISTI #
LC823450TA-2H
|
Avnet Americas | Audio Processing System 128-Pin TQFP Tray - Trays (Alt: LC823450TA-2H) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$9.9200 / $11.8400 | Buy Now |
DISTI #
863-LC823450TA-2H
|
Mouser Electronics | Audio DSPs PORTABLE SOUND SOLUT RoHS: Compliant | 0 |
|
$10.9000 / $16.9700 | Order Now |
|
Onlinecomponents.com | e3 ACTIVE (Last Updated: 1day ago) 128-TQFP CMOS audio circuit 1.2mm 3.6V 32b 160MHz | 0 |
|
$9.9200 / $27.0800 | Buy Now |
DISTI #
LC823450TA-2H
|
Avnet Silica | (Alt: LC823450TA-2H) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LC823450TA-2H
|
EBV Elektronik | (Alt: LC823450TA-2H) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 43 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC823450TA-2H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC823450TA-2H
onsemi
Low Power & High-Resolution Audio Processing System-on-Chip (SoC), 450-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TQFP-128 | |
Manufacturer Package Code | 932BA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.27 V | |
Supply Voltage-Min (Vsup) | 0.93 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |