Part Details for LC823450XCTBG by onsemi
Overview of LC823450XCTBG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for LC823450XCTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3635
|
Newark | Portable Sound Solutions/ Reel |Onsemi LC823450XCTBG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.9300 / $10.4300 | Buy Now |
DISTI #
488-LC823450XCTBGCT-ND
|
DigiKey | IC AUDIO SGNL PROCESSOR 154WLCSP Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$10.7820 / $17.6900 | Buy Now |
DISTI #
LC823450XCTBG
|
Avnet Americas | PORTABLE SOUND SOLUTIONS - Tape and Reel (Alt: LC823450XCTBG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 66000 Partner Stock |
|
$10.3416 / $12.3432 | Buy Now |
DISTI #
LC823450XCTBG
|
Avnet Americas | PORTABLE SOUND SOLUTIONS - Tape and Reel (Alt: LC823450XCTBG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$10.3416 / $12.3432 | Buy Now |
DISTI #
863-LC823450XCTBG
|
Mouser Electronics | Audio DSPs PORTABLE SOUND SOLUTION RoHS: Compliant | 0 |
|
$10.7800 | Order Now |
|
Onlinecomponents.com | PORTABLE SOUND SOLUTIONS | 0 |
|
$10.6800 / $30.0200 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 66000 |
|
$10.3400 / $12.1600 | Buy Now |
DISTI #
LC823450XCTBG
|
Avnet Silica | PORTABLE SOUND SOLUTIONS (Alt: LC823450XCTBG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901334583
|
Chip1Stop | SOC ARM Cortex M3 CMOS 154-Pin WLCSP T/R RoHS: Compliant pbFree: Yes | 960 |
|
$17.9000 / $55.8000 | Buy Now |
DISTI #
LC823450XCTBG
|
EBV Elektronik | PORTABLE SOUND SOLUTIONS (Alt: LC823450XCTBG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LC823450XCTBG
LC823450XCTBG CAD Models
LC823450XCTBG Part Data Attributes
|
LC823450XCTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC823450XCTBG
onsemi
Low Power & High-Resolution Audio Processing System-on-Chip (SoC), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-154 | |
Manufacturer Package Code | 567LD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B154 | |
Length | 5.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 154 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA154,12X13,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.73 mm | |
Supply Voltage-Max (Vsup) | 1.27 V | |
Supply Voltage-Min (Vsup) | 0.93 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.33 mm |