Part Details for LC823450XDTBG by onsemi
Overview of LC823450XDTBG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for LC823450XDTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3636
|
Newark | Portable Sound Solutions/ Reel |Onsemi LC823450XDTBG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.9300 / $10.4300 | Buy Now |
DISTI #
488-LC823450XDTBGCT-ND
|
DigiKey | IC AUDIO SGNL PROCESSOR 154WLCSP Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
943 In Stock |
|
$10.7820 / $17.6900 | Buy Now |
DISTI #
LC823450XDTBG
|
Avnet Americas | PORTABLE SOUND SOLUTIONS - Tape and Reel (Alt: LC823450XDTBG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$11.1756 / $12.5100 | Buy Now |
DISTI #
863-LC823450XDTBG
|
Mouser Electronics | Audio DSPs PORTABLE SOUND SOLUTION RoHS: Compliant | 789 |
|
$10.7800 / $17.6800 | Buy Now |
DISTI #
LC823450XDTBG
|
Avnet Americas | PORTABLE SOUND SOLUTIONS - Tape and Reel (Alt: LC823450XDTBG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$11.1756 / $12.5100 | Buy Now |
DISTI #
3613663
|
Farnell | AUDIO CONTROL LSI, -20 TO 65DEG C RoHS: Compliant Min Qty: 1000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$10.8709 | Buy Now |
|
Wuhan P&S | High-Resolution Audio Processing SoC Min Qty: 1 | 668 |
|
$14.0700 / $29.0800 | Buy Now |
Part Details for LC823450XDTBG
LC823450XDTBG CAD Models
LC823450XDTBG Part Data Attributes:
|
LC823450XDTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC823450XDTBG
onsemi
Low Power & High-Resolution Audio Processing System-on-Chip (SoC), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-154 | |
Manufacturer Package Code | 567LD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B154 | |
Length | 5.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 154 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA154,12X13,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.73 mm | |
Supply Voltage-Max (Vsup) | 1.27 V | |
Supply Voltage-Min (Vsup) | 0.93 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.33 mm |