There are no models available for this part yet.
Overview of LCA01150P00PW by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCA01150P00PW by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006089524
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
CAD Models for LCA01150P00PW by C&K
Part Data Attributes for LCA01150P00PW by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
1.5 mm
|
Actuator Type
|
PIN PLUNGER
|
Body Breadth
|
6.4 mm
|
Body Height
|
10.6 mm
|
Body Length or Diameter
|
19.8 mm
|
Contact (AC) Max Rating R Load
|
.1A@250VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Voltage(AC)-Max
|
250 V
|
Electrical Life
|
10000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max
|
1.47 N
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Pre-Travel-Max
|
1.1 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for LCA01150P00PW
This table gives cross-reference parts and alternative options found for LCA01150P00PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA01150P00PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS011P00ZD24CW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PW vs LCS011P00ZD24CW |
LCS011P00ZC22BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PW vs LCS011P00ZC22BY |
LCS011P00SC28AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PW vs LCS011P00SC28AW |
LCS011P00ZD22CW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PW vs LCS011P00ZD22CW |
LCS011P00ZD30EY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PW vs LCS011P00ZD30EY |
LCS011P00ZD20DY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PW vs LCS011P00ZD20DY |
LCS011P00QD30BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PW vs LCS011P00QD30BW |
LCS011P00SC30AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PW vs LCS011P00SC30AY |
LCS011P00ZD26BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PW vs LCS011P00ZD26BY |
LCS011P00ZA26EY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150P00PW vs LCS011P00ZA26EY |