There are no models available for this part yet.
Overview of LCA01150S06PC by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCA01150S06PC by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
611-LCA01150S06PC
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$1.3600 / $1.6000 | Order Now | |
DISTI #
000000000005592834
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
CAD Models for LCA01150S06PC by C&K
Part Data Attributes for LCA01150S06PC by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Travel
|
4.54 mm
|
Actuator Type
|
SIMULATED LEVER
|
Body Breadth
|
6.4 mm
|
Body Height
|
10.6 mm
|
Body Length or Diameter
|
19.8 mm
|
Contact (AC) Max Rating R Load
|
.1A@250VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Voltage(AC)-Max
|
250 V
|
Electrical Life
|
10000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max
|
1.47 N
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Pre-Travel-Max
|
3.9 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for LCA01150S06PC
This table gives cross-reference parts and alternative options found for LCA01150S06PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA01150S06PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS011S26ZB30CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06PC vs LCS011S26ZB30CC |
LCS011S26PB24BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA01150S06PC vs LCS011S26PB24BC |
LCS011S26SA30EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06PC vs LCS011S26SA30EC |
LCS011S26ZD30AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06PC vs LCS011S26ZD30AC |
LCS011S26QD26DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06PC vs LCS011S26QD26DC |
LCS011S26ZA24CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06PC vs LCS011S26ZA24CC |
LCS011S26PB28BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA01150S06PC vs LCS011S26PB28BC |
LCS011S26SB28AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06PC vs LCS011S26SB28AC |
LCS011S26SD20AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA01150S06PC vs LCS011S26SD20AC |
LCS011S26PC26BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCA01150S06PC vs LCS011S26PC26BC |